EBC55DTMI

Heilind Number:SULEBC55DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DTMI

Detailed Description

Introducing the EBC55DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it offers robust power transmission. The right-angle orientation and threaded mount type make it ideal for space-constrained installations. Gold-plated contacts provide excellent conductivity, while the matte tin termination ensures secure soldering. With 110 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for both commercial and industrial use. Trust the EBC55DTMI for efficient and durable board-to-board connections.