| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DTMN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC55DTMN-S189 |
EBC55DTMN-S189
| Heilind Number: | SULEBC55DTMN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DTMN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC55DTMN-S189, a high-quality Board To Board PCB Connector designed for optimal performance. Featuring PBT & Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capacity of 700 VAC, it's suitable for various electronic applications. The right-angle orientation and 2.54mm pitch make it easy to integrate into circuit boards. With 110 positions and thru-hole termination, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's ideal for demanding environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space without compromising functionality. Trust the EBC55DTMN-S189 for efficient and durable board-to-board connections.

