EBC55DTMN

Heilind Number:SULEBC55DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DTMN

Detailed Description

Introducing the EBC55DTMN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows for enhanced connectivity, is crafted with durable PBT and Phosphor Bronze materials. With a 3A amperage and a 700VAC voltage rating, it ensures reliable power transmission. The contact plating of gold guarantees optimal signal conductivity. Its right-angle orientation and no mounting requirement offer versatile installation options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 110 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. The Matte Tin termination plating ensures long-lasting performance. Perfect for use in telecommunications, industrial machinery, and aerospace applications, the EBC55DTMN is a dependable solution for your connectivity needs.