EBC55DTMS-S189

Heilind Number:SULEBC55DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTMS-S189

Detailed Description

Introducing the EBC55DTMS-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable performance even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB configurations. Gold-plated contacts on phosphor bronze ensure excellent conductivity and longevity. With 110 positions, 2.54mm pitch, and loop bellow contact type, it offers secure and precise connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Meeting stringent quality standards, including termination plating with matte tin, it guarantees reliability in mission-critical systems. Upgrade your PCB connections with the EBC55DTMS-S189 for seamless performance.