EBC55DTMT-S189

Heilind Number:SULEBC55DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DTMT-S189

Detailed Description

The EBC55DTMT-S189 is a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity and performance. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for various applications. The female gender, right-angle orientation, and threaded mount type make it easy to install and use. Boasting gold-plated contact surfaces, it guarantees excellent signal transmission. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for both standard and challenging environments. The matte tin termination plating enhances durability. Overall, the EBC55DTMT-S189 is a versatile and dependable connector for your PCB assembly needs.