EBC55DTMT

Heilind Number:SULEBC55DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DTMT

Detailed Description

Introducing the EBC55DTMT, a high-performance board-to-board connector designed for critical applications. With a pitch of 2.54mm and 110 positions, this connector offers reliable connectivity in demanding environments. Featuring a threaded, right-angle mount and through-hole termination, it ensures secure attachment to PCBs. The female connector is constructed with durable PBT and phosphor bronze, with gold plating for enhanced conductivity. Operating at temperatures ranging from -65 to 125°C and rated for 700 VAC, it guarantees optimal performance even in harsh conditions. The loop bellow contact type and matte tin termination plating further enhance its durability. With a compact size of 9.4mm width and 15.49mm height, the EBC55DTMT is ideal for space-constrained applications. Trust in this connector for seamless and reliable board-to-board connections in aerospace, defense, and other high-reliability industries.