EBC60DCAD

Heilind Number:SULEBC60DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCAD

Detailed Description

Introducing the EBC60DCAD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a sleek, right-angle orientation and two rows of 120 female contacts, this connector offers seamless connectivity in tight spaces. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity and stability in various applications. The gold-plated contacts guarantee optimal conductivity, while the matte tin termination provides secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C, it is suitable for both standard and harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for high-power systems. Its 2.54mm pitch and hairpin contact type further enhance its performance. Compact yet robust, the EBC60DCAD is the perfect choice for demanding electronic projects.