EBC60DCAH

Heilind Number:SULEBC60DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCAH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCAH

Detailed Description

Introducing the EBC60DCAH, a female board-to-board PCB connector designed for high-reliability applications. With a compact and durable construction, this connector features PBT and Phosphor Bronze materials for optimal performance. Operating at an amperage of 3A and voltage of 700VAC, it ensures efficient power transmission. The gold-plated contacts guarantee superior conductivity, while the hairpin contact type and right-angle orientation offer easy and secure connections in tight spaces. Boasting 120 positions across 2 rows, it provides ample connectivity options. The termination method of thru-hole with matte tin plating ensures reliable soldering. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its 2.54mm pitch and 15.49mm height make it ideal for compact PCB designs. Perfect for aerospace, defense, and industrial applications, the EBC60DCAH is a dependable solution for your connectivity needs.