EBC60DCAI

Heilind Number:SULEBC60DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCAI

Detailed Description

The EBC60DCAI is a high-quality board to board PCB connector designed for reliable performance in electronic applications. With a sleek right-angle orientation and threaded mount type, it offers secure connectivity in tight spaces. Featuring two rows and 120 positions, this connector is perfect for densely populated circuit boards. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its hairpin contact type and termination method through hole guarantee stable connections. Operating at a wide temperature range from -65 to 125°C, it's suitable for various environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the demands of high-power systems. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. The tail length of 2.54mm and pitch of 2.54mm offer easy installation. With matte tin termination plating, it complies with industry standards for RoHS. Whether used in telecommunications, aerospace, or industrial equipment, the EBC60DCAI ensures seamless connectivity and durability.