EBC60DCAN-S189

Heilind Number:SULEBC60DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCAN-S189

Detailed Description

Introducing the EBC60DCAN-S189, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows of contact pins made of durable PBT and phosphor bronze, ensuring reliable conductivity. With a pitch of 2.54mm and a contact type of hairpin, it guarantees secure and stable connections. Gold-plated contacts offer excellent signal transmission, while a voltage rating of 700VAC makes it suitable for a wide range of electronic devices. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With 120 positions and a compact design measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained applications. Thru-hole termination and matte tin plating further enhance its durability and performance. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, the EBC60DCAN-S189 is the perfect choice for your connectivity needs.