EBC60DCAN

Heilind Number:SULEBC60DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCAN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCAN

Detailed Description

Introducing the EBC60DCAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector features two rows and 120 positions, offering ample connectivity in a compact form factor. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures low contact resistance and excellent signal integrity. The right-angle orientation and no mounting design make it versatile for various applications. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it meets demanding power requirements. The matte tin termination plating provides durability and longevity. Ideal for high-speed data transfer and power distribution, this connector is a reliable choice for your PCB assembly needs.