EBC60DCAS

Heilind Number:SULEBC60DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCAS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCAS

Detailed Description

Introducing the EBC60DCAS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures secure and durable connections. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The female gender, two rows, and side-hole mount type offer versatility in installation. Utilizing gold-plated Phosphor Bronze contacts with a hairpin design, it guarantees excellent conductivity. With 120 positions and a 2.54mm pitch, it allows for high-density connectivity. Operating in a wide temperature range of -65 to 125°C, it's suitable for various environments. RoHS compliant with matte tin termination plating, it meets environmental standards. The right-angle orientation and 15.49mm connector height ensure space-saving integration. Perfect for industrial, aerospace, or telecommunications applications, the EBC60DCAS delivers exceptional performance and durability.