EBC60DCAT-S189

Heilind Number:SULEBC60DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCAT-S189

Detailed Description

Introducing the EBC60DCAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure and stable PCB integration. The termination method of thru-hole soldering, along with gold-plated phosphor bronze contacts, guarantees excellent signal transmission with minimal resistance. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent power requirements. The 120 hairpin contact design, with a pitch of 2.54mm, allows for efficient signal routing. With a right-angle orientation and a tail length of 2.54mm, it facilitates space-saving in compact designs. Rated for an operating temperature range of -65 to 125°C, this connector is suitable for extreme conditions. Measuring .61in in height and 9.4mm in width, it offers a compact footprint on the PCB. The matte tin termination plating ensures durability and corrosion resistance. Classified under the category of high-reliability connectors, the EBC60DCATS189 is the perfect choice for aerospace, defense, and industrial applications where performance and durability are paramount.