EBC60DCAT

Heilind Number:SULEBC60DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCAT

Detailed Description

Introducing the EBC60DCAT, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and a voltage withstand of 700 VAC, this connector is perfect for demanding applications. Featuring a female gender and hairpin contact type, it ensures secure and stable connections in any setup. The two-row design with 120 positions allows for versatile use in various electronic systems. Made of durable PBT and phosphor bronze with gold plating, it guarantees long-lasting performance even in harsh environments. With threaded mount and through-hole termination, installation is quick and easy. Operating temperature range of -65 to 125 °C ensures reliable operation in extreme conditions. Trust the EBC60DCAT for your connectivity needs in aerospace, defense, and industrial applications.