EBC60DCBD-S189

Heilind Number:SULEBC60DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCBD-S189

Detailed Description

Enhance your electronic connections with our high-performance EBC60DCBDS189 Board To Board PCB Connector. Featuring a durable construction of PBT and Phosphor Bronze, this female connector boasts a 2.54mm pitch and two rows for efficient connectivity. With a maximum amperage of 3A and voltage rating of 700 VAC, it ensures reliable power transmission. The Gold-plated Phosphor Bronze contacts offer superior conductivity, while the Hairpin design and Thru Hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. Its right-angle orientation and compact size, with a connector height of 15.49mm and width of 9.4mm, make it space-efficient. With 120 positions and a tail length of 4.57mm, it provides ample connectivity options. Trust in the Matte Tin termination plating for long-lasting performance. Upgrade your PCB assembly with the EBC60DCBDS189 for seamless and efficient electronic integration.