EBC60DCBD

Heilind Number:SULEBC60DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCBD

Detailed Description

Introducing the EBC60DCBD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. It boasts a 3A amperage capacity and can handle voltages of up to 700VAC, making it suitable for a wide range of power requirements. With a female gender and right-angle orientation, it offers versatility in installation. The two rows of Hairpin contact type terminals, plated with gold for optimal conductivity, provide a secure connection. Its clearance hole mount and thru-hole termination method guarantee easy and stable attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh environments. With 120 positions and a pitch of 2.54mm, it allows for efficient signal transmission. The matte tin termination plating enhances its longevity. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the EBC60DCBD ensures superior performance, making it a vital component for your electronic projects.