EBC60DCBH-S189

Heilind Number:SULEBC60DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCBH-S189

Detailed Description

Introducing the EBC60DCBH-S189, a high-performance female board-to-board PCB connector designed for precision and durability. With two rows and 120 positions, this connector offers seamless connectivity in electronic devices. Featuring a clearance hole mount type and through-hole termination method, installation is efficient and secure. The contact material of phosphor bronze with gold plating ensures reliable signal transmission, while the hairpin contact type and right-angle orientation optimize space utilization. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for various applications. Its rugged construction, with a matte tin termination plating and an operating temperature range of -65 to 125 °C, guarantees performance in harsh environments. With a compact design measuring at just 9.4mm wide and 15.49mm in height, the EBC60DCBH-S189 is perfect for space-constrained PCB layouts. Trust in this connector for seamless and efficient board-to-board connections in your electronic designs.