EBC60DCBI-S189

Heilind Number:SULEBC60DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCBI-S189

Detailed Description

Introducing the EBC60DCBIS189, a high-performance board-to-board PCB connector designed for reliable and durable interconnection in electronic systems. Featuring a female gender and a threaded mount type, this connector ensures secure attachment in any application. With two rows and 120 positions, it offers ample connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. With a pitch of 2.54mm and a tail length of 4.57mm, precise and stable connections are achieved. The connector's right-angle orientation and compact dimensions make it suitable for space-constrained installations. Its matte tin termination plating ensures solderability and longevity. Tested for reliability in harsh environments, the EBC60DCBIS189 is the ideal choice for demanding electronic applications.