EBC60DCBI

Heilind Number:SULEBC60DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCBI

Detailed Description

Introducing the EBC60DCBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and gold-plated contacts, it guarantees optimal signal transmission. The 2-row, 120-position design offers ample connectivity options, while the threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for a wide range of industrial applications. The right-angle orientation and hairpin contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Trust the EBC60DCBI for your connectivity needs in aerospace, defense, and other hi-rel industries.