EBC60DCBS-S189

Heilind Number:SULEBC60DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCBS-S189

Detailed Description

Introducing the EBC60DCBS-S189, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a sleek and compact form factor, this connector is perfect for applications where space is limited. With a maximum voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power transmission. The two rows of contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and resistance to corrosion. With a pitch of 2.54 mm and a contact type of hairpin, it offers easy and secure mating. Its right-angle orientation and side-hole mount type provide flexibility in installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for harsh industrial environments. The matte tin termination plating adds to its longevity. With 120 positions and a tail length of 4.57 mm, it offers ample connectivity options. Trust the EBC60DCBS-S189 for seamless and efficient board-to-board connections in your projects.