EBC60DCBS

Heilind Number:SULEBC60DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCBS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCBS

Detailed Description

Introducing the EBC60DCBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in various environments. With a 3A amperage and a voltage rating of 700VAC, it meets stringent power requirements. The female gender, right-angle orientation, and side hole mount type make it versatile for use in different setups. Gold-plated contacts on phosphor bronze ensure excellent signal transmission, while the hairpin contact type provides secure connections. With 120 positions and 2.54mm pitch, it offers ample connectivity options. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Matte tin termination plating adds to its durability. With a compact design measuring 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the EBC60DCBS delivers exceptional reliability and performance.