EBC60DCBT-S189

Heilind Number:SULEBC60DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCBT-S189

Detailed Description

Introducing the EBC60DCBT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable performance even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 60 positions, allowing for versatile connectivity. Its threaded mount type and through-hole termination method ensure secure attachment to the PCB. The gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a right-angle orientation, it facilitates easy installation and routing. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust the EBC60DCBT-S189 for high-reliability connectivity in your designs.