EBC60DCBT

Heilind Number:SULEBC60DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCBT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCBT

Detailed Description

Introducing the EBC60DCBT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of hairpin contacts made of durable phosphor bronze, plated with gold for optimal conductivity. With an amperage rating of 3A and a maximum voltage of 700VAC, it ensures reliable power transmission. The threaded mount type and thru-hole termination method provide secure and stable installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 120 positions and a pitch of 2.54mm, it offers versatile connectivity options. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EBC60DCBT for efficient and durable board-to-board connections in your electronic designs.