| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DCCD-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULEBC60DCCD-S189 |
EBC60DCCD-S189
| Heilind Number: | SULEBC60DCCD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DCCD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Designed for high-reliability applications, the EBC60DCCD-S189 PCB connector offers seamless connectivity in demanding environments. With a compact form factor and a right-angle orientation, this female connector features two rows of 120 gold-plated hairpin contacts, ensuring efficient signal transmission at a pitch of 2.54mm. Constructed with PBT and phosphor bronze materials, it guarantees durability and reliable performance, even in extreme operating temperatures ranging from -65 to 125°C. The clearance hole mount type and thru-hole termination method make installation a breeze, while the matte tin plating enhances conductivity. Meeting strict quality standards, this connector is ideal for use in aerospace, defense, and other critical industries. Upgrade your connectivity with the EBC60DCCD-S189 for unparalleled performance and peace of mind.

