| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DCCD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC60DCCD |
EBC60DCCD
| Heilind Number: | SULEBC60DCCD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DCCD |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board To Board PCB Connector, featuring a 2.54mm pitch and right-angle orientation, offers reliable connectivity in electronic systems. With a 700VAC voltage rating and operating temperature range of -65 to 125°C, it ensures performance in diverse environments. This female connector, with two rows and 120 positions, is designed for through-hole termination via clearance holes, with gold-plated phosphor bronze contacts for optimal conductivity. The hairpin contact type and matte tin termination plating enhance durability. Measuring 15.49mm in height and 9.4mm in width, it suits compact applications. Ideal for various industries, this connector's high-quality construction and compliance with RoHS standards guarantee its suitability for demanding PCB assembly tasks.

