EBC60DCCH-S189

Heilind Number:SULEBC60DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCCH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCCH-S189

Detailed Description

Introducing the EBC60DCCH-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 120 positions. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity. The hairpin contact type, along with a right-angle orientation, offers efficient signal transmission and space-saving design. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation. The matte tin termination plating enhances durability. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the EBC60DCCHS189 ensures high reliability and performance. Elevate your PCB connections with this top-of-the-line connector.