EBC60DCCH

Heilind Number:SULEBC60DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCCH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCCH

Detailed Description

The EBC60DCCH Board To Board PCB Connector offers high-performance connectivity with its PBT and Phosphor Bronze construction, ensuring durability and reliability in demanding applications. Designed for female gender with two rows and a clearance hole mount type, it features a contact material of Phosphor Bronze with Gold plating for optimal conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector supports a current of 3A. Its Hairpin contact type and right-angle orientation make for easy and secure connections. With 120 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. Termination is made easy with Thru Hole termination method and Matte Tin plating. Overall, the EBC60DCCH is a versatile and high-quality connector for your PCB assembly needs.