EBC60DCCI-S189

Heilind Number:SULEBC60DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCCI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCCI-S189

Detailed Description

The EBC60DCCI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of contacts, this female connector ensures secure and reliable connections. With a threaded mount type and through-hole termination method, it offers easy and durable installation. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power systems. The hairpin contact type and right-angle orientation allow for efficient and space-saving PCB layouts. With 120 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is highly reliable in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating with matte tin ensures durability and longevity. Overall, the EBC60DCCIS189 is a top-of-the-line connector, perfect for industries where performance and reliability are paramount.