EBC60DCCI

Heilind Number:SULEBC60DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCCI

Detailed Description

The SKU EBC60DCCI features a robust construction of PBT and Phosphor Bronze, ideal for applications requiring durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures efficient power transmission. Its two rows of hairpin contacts, made of gold-plated Phosphor Bronze, guarantee secure and low-resistance connections. Designed for through-hole mounting with a threaded option, it offers easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With 120 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. The matte tin termination plating enhances soldering performance. Measuring 15.49mm in height and 9.4mm in width, it is compact yet functional. This connector belongs to the high-quality EBC series, meeting stringent industry standards for performance and durability. Trust the EBC60DCCI for your board-to-board or card-edge connection needs.