| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DCCN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULEBC60DCCN-S189 |
EBC60DCCN-S189
| Heilind Number: | SULEBC60DCCN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DCCN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC60DCCN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, right-angle orientation and two rows of 120 female pins, this connector offers seamless connectivity in any electronic setup. Its PBT and phosphor bronze construction ensures durability and reliable performance, even in harsh operating conditions ranging from -65 to 125 °C. Featuring gold-plated hairpin contacts and matte tin termination, it guarantees efficient signal transmission with minimal signal loss. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of devices, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with the EBC60DCCN-S189 and experience enhanced performance and durability like never before.

