EBC60DCCN

Heilind Number:SULEBC60DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCCN

Detailed Description

Introducing the EBC60DCCN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 120 female contacts, this connector offers seamless connectivity in tight spaces. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. The connector's right-angle orientation and through-hole termination method make it easy to integrate into your PCB design. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating adds durability and longevity to the connector, meeting the highest industry standards. Perfect for aerospace, defense, and industrial applications, the EBC60DCCN guarantees superior performance and signal integrity.