EBC60DCCS-S189

Heilind Number:SULEBC60DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCCS-S189

Detailed Description

Introducing the EBC60DCCS-S189, a high-quality board-to-board PCB connector designed for optimal performance in various electronic applications. Featuring a sturdy construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capability of 700VAC, it meets the demands of power-intensive systems. The hairpin contact type and right-angle orientation offer efficient signal transmission and space-saving installation. With 120 positions spread across 2 rows, it provides ample connectivity options. The termination method of thru hole with matte tin plating guarantees secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for applications where space is limited. Trust the EBC60DCCS-S189 for seamless and reliable board-to-board connections in your electronic designs.