EBC60DCCT-S189

Heilind Number:SULEBC60DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCCT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCCT-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCCT-S189

Detailed Description

The EBC60DCCT-S189 Board-To-Board PCB Connector offers reliable connectivity in electronic applications. Featuring a gender-specific design, this connector is ideal for female connection points with two rows for enhanced versatility. Its threaded mount type and through-hole termination method ensure secure attachment to circuit boards. Constructed with durable PBT and Phosphor Bronze materials, it guarantees long-lasting performance, even in harsh operating conditions ranging from -65 to 125°C. With a contact rating of 3A and voltage capability of 700VAC, it meets the demands of high-power systems. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the 2.54mm pitch accommodates precise PCB layouts. This connector, with its hairpin contact type and right-angle orientation, offers efficient signal transmission in compact spaces. With 120 positions and a tail length of 6.35mm, it allows for multiple connections within a system. The matte tin termination plating ensures corrosion resistance, making it suitable for various applications in the aerospace, defense, and industrial sectors. The EBC60DCCTS189 is a reliable solution for demanding PCB interconnect requirements.