EBC60DCCT

Heilind Number:SULEBC60DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCCT

Detailed Description

Introducing the EBC60DCCT, a high-performance board to board PCB connector designed for demanding applications. With a sleek right-angle orientation and threaded mount type, this connector ensures secure and reliable connections in any setup. Featuring two rows with 120 female contacts made of durable phosphor bronze and plated with gold, it guarantees excellent conductivity and longevity. The contact type is a hairpin, offering optimal signal transmission efficiency. Operating at a wide temperature range from -65 to 125°C, and with a high voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its compact design, with a connector height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination method is through-hole, with matte tin plating, ensuring easy installation and resistance to corrosion. Trust the EBC60DCCT for seamless and durable board-to-board connections in your next project.