| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DCKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULEBC60DCKD-S288 |
EBC60DCKD-S288
| Heilind Number: | SULEBC60DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EBC60DCKD-S288. Designed for high-performance applications, this connector features a female gender with two rows for efficient connectivity. With a clearance hole mount type and card extender termination method, installation is a breeze. The contacts, made of gold-plated phosphor bronze, ensure reliable conductivity, rated for up to 3A and 700VAC. Its loop bellow contact type and straddle orientation offer versatility in usage. With 120 positions and a compact design measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained PCB assemblies. Operating seamlessly in a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. Trust in the quality and performance of the EBC60DCKDS288 for your connectivity needs.

