EBC60DCKD

Heilind Number:SULEBC60DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCKD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCKD

Detailed Description

Introducing the EBC60DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 120 positions across 2 rows, this connector ensures reliable connectivity in complex electronic systems. Featuring a female gender and gold-plated phosphor bronze contacts, it guarantees optimal signal transmission at an amperage of 3A and voltage of 700VAC. The straight orientation and clearance hole mount type facilitate easy installation, while the loop bellow contact type offers enhanced durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact solution for space-constrained applications. With matte tin termination plating and compliance with RoHS standards, the EBC60DCKD ensures both performance and environmental sustainability. Perfect for industrial, aerospace, and telecommunications systems, this connector is a reliable choice for your connectivity needs.