EBC60DCKH-S288

Heilind Number:SULEBC60DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCKH-S288

Detailed Description

The EBC60DCKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With 120 positions arranged in 2 rows and a 2.54mm pitch, it offers ample connectivity options. Its loop bellow contact type and straddle orientation provide secure mating and alignment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial, aerospace, and automotive applications. The EBC60DCKH-S288 is a top choice for engineers seeking a high-reliability connector solution.