EBC60DCKH

Heilind Number:SULEBC60DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCKH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCKH

Detailed Description

Introducing the EBC60DCKH, a high-performance female board-to-board PCB connector designed for reliable connectivity in demanding applications. With a pitch of 2.54mm and two rows, this connector offers 120 positions for seamless integration. Featuring a contact material of phosphor bronze with gold plating, it ensures excellent conductivity and durability. The termination method of thru hole mounting with a clearance hole design allows for easy installation. Operating at an impressive voltage of 700VAC and with an amperage of 3A, it meets high-power requirements with ease. The connector's loop bellow contact type and straight orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in harsh environments. Compact yet robust, the EBC60DCKH is the perfect solution for your PCB connectivity needs.