EBC60DCKI-S288

Heilind Number:SULEBC60DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCKI-S288

Detailed Description

Introducing the EBC60DCKI-S288 Board To Board PCB Connector, a high-performance solution designed for demanding applications. This connector features two rows for secure connections, with a threaded mount type ensuring stability. With a termination method of Card Extender, installation is efficient and reliable. The contacts are made of durable Phosphor Bronze with Gold plating, offering excellent conductivity. The 2.54mm pitch and 700 VAC voltage rating make it suitable for various electronic systems. The connector, with a Loop Bellow contact type, is ideal for straddle orientation setups. With 120 positions and a tail length of 4.45mm, it enables extensive connectivity. Operating seamlessly in a wide temperature range from -65 to 125°C, it guarantees performance in diverse environments. The sleek design, measuring only 15.49mm in height and 9.4mm in width, ensures compatibility with different PCB layouts. With Matte Tin termination plating, it meets industry standards for reliability. Upgrade your connectivity with the EBC60DCKI-S288 - the perfect choice for high-reliability applications.