EBC60DCKI

Heilind Number:SULEBC60DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCKI

Detailed Description

Introducing the EBC60DCKI, a cutting-edge board-to-board PCB connector designed for high-performance applications. Crafted with a durable blend of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. Featuring a female gender, threaded mount type, and straight orientation, it offers easy and secure installation. With two rows and 120 positions spaced at a pitch of 2.54mm, it allows for efficient signal transmission. The gold-plated phosphor bronze contacts guarantee superior conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for various industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBC60DCKI for seamless PCB connectivity in aerospace, defense, and other hi-rel industries.