EBC60DCKN-S288

Heilind Number:SULEBC60DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCKN-S288

Detailed Description

The EBC60DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 120 positions, this connector offers reliable connectivity in female gender with a loop bellow contact type made of phosphor bronze and gold plating. With a pitch of 2.54mm, it ensures precise alignment on the PCB. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The termination method of card extender and termination plating of matte tin guarantee secure and durable connections. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its straddle orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient. Whether in aerospace, defense, or industrial applications, the EBC60DCKN-S288 meets the highest standards for performance and reliability.