| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC60DCKN |
EBC60DCKN
| Heilind Number: | SULEBC60DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DCKN |
| ECAD Model: |
Specifications
Detailed Description
The SKU EBC60DCKN features a high-quality female board-to-board PCB connector designed for reliable signal transmission in electronic devices. With a contact material of durable phosphor bronze and gold plating, it ensures excellent conductivity and longevity. The straight orientation, two rows of 120 positions, and 2.54mm pitch make it versatile for various applications. Operating at temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. Its no-mounting design with thru-hole termination simplifies installation. Meeting voltage standards of 700VAC, it's ideal for demanding industrial or commercial setups. The matte tin termination plating further enhances its durability. This connector, belonging to the EBC60DCKN series, is a reliable component for your connectivity needs.

