EBC60DCKS-S288

Heilind Number:SULEBC60DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCKS-S288

Detailed Description

Introducing the EBC60DCKSS288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power delivery. The female gender and side hole mount type offer versatile installation options, while the card extender termination method simplifies assembly. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With its 2.54mm pitch and 120 positions, it allows for precise and secure connections. The connector's loop bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Measuring at .61 inches in height and 9.4mm in width, it has a compact footprint. The matte tin termination plating ensures solderability. Whether used in aerospace, defense, or industrial settings, the EBC60DCKSS288 delivers unparalleled performance.