EBC60DCKT

Heilind Number:SULEBC60DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCKT

Detailed Description

Introducing the EBC60DCKT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a contact material of Phosphor Bronze and gold plating, this connector ensures optimal conductivity and corrosion resistance. Featuring a thread-mounted, straight orientation with 2 rows and 120 positions, it offers seamless integration onto PCBs. The loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for diverse applications. The matte tin termination plating enhances durability. With a compact size of 9.4mm in width and 15.49mm in height, the EBC60DCKT is ideal for space-constrained environments. Trust in this connector for high-reliability performance in your electronic designs.