| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DCMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 120 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC60DCMD-S288 |
EBC60DCMD-S288
| Heilind Number: | SULEBC60DCMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DCMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC60DCMD-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction of PBT and phosphor bronze with gold contact plating, it ensures reliable conductivity in demanding environments. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its straddle orientation and clearance hole mount type make it easy to install on PCBs. The 120-position, 2-row configuration offers ample connectivity options. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, it is ideal for aerospace, defense, and industrial applications. Trust in the EBC60DCMDS288 for secure and durable connections in your electronic systems.

