EBC60DCMD

Heilind Number:SULEBC60DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCMD

Detailed Description

Introducing the SKU EBC60DCMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage tolerance of 700VAC, it offers robust power transmission capabilities. The female gender and two rows of contacts make it versatile for various connectivity needs. The clearance hole mount type and wire wrap termination method provide easy and secure installation. Each contact is made of Phosphor Bronze with gold plating for excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation further enhance signal integrity. With 120 positions and a tail length of 14.22mm, it allows for dense PCB layouts. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for industrial and aerospace applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable board space. The matte tin termination plating ensures compatibility with lead-free soldering processes. Whether for military, aerospace, or industrial use, the EBC60DCMD is the ideal choice for high-reliability connectivity solutions.