EBC60DCMH-S288

Heilind Number:SULEBC60DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCMH-S288

Detailed Description

Introducing the EBC60DCMH-S288, a high-performance PCB connector designed for demanding applications. With a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring two rows and 120 positions, it offers ample connectivity options. The card extender termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating at voltages up to 700 VAC and with an amperage of 3A, it meets stringent power requirements. With a pitch of 2.54mm, it accommodates standard spacing needs. The connector's hairpin contact type and straddle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, it's suitable for extreme conditions. The connector's compact size, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Its matte tin termination plating ensures durability. Classified under the Board To Board PCB Connectors category, the EBC60DCMH-S288 is a reliable solution for your connectivity needs.