EBC60DCMH

Heilind Number:SULEBC60DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCMH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCMH

Detailed Description

The EBC60DCMH Board To Board PCB Connector offers reliable connectivity in various applications. Featuring a female gender with two rows and a clearance hole mount type, it ensures secure installation. This connector, with wire wrap termination method, guarantees efficient signal transmission. Crafted with PBT and Phosphor Bronze materials, it boasts durability and performance. The Gold contact plating enhances conductivity, making it suitable for high-voltage applications up to 700 VAC. With a straight orientation and hairpin contact type, it facilitates seamless connections. Operating within a wide temperature range from -65 to 125 °C, it is ideal for diverse environments. Its 120 positions and 2.54mm pitch provide versatility in PCB layouts. The Matte Tin termination plating ensures longevity. Measuring at .61 inches in height, with a compact 9.4mm width, it saves space on the board. This connector, not designed for high-reliability use, is the perfect choice for standard connectivity needs. With the acronym EBC60DCMH, it offers quick identification in inventory management. Trust in its quality for your electronic assembly requirements.