EBC60DCMI-S288

Heilind Number:SULEBC60DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DCMI-S288

Detailed Description

Introducing the EBC60DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contact pins, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The two rows of Hairpin contacts, with a pitch of 2.54mm, provide secure and stable connectivity. Its straddle orientation and card extender termination method offer versatility in installation. With 120 positions and a tail length of 13.84mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating for enhanced durability, this connector guarantees performance in harsh environments. The EBC60DCMI-S288 is the ideal choice for critical applications in aerospace, defense, and industrial sectors.