EBC60DCMN-S288

Heilind Number:SULEBC60DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DCMN-S288

Detailed Description

Introducing the EBC60DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in diverse environments. Featuring a 2-row, 120-position female design with a pitch of 2.54mm, it allows for efficient signal transmission. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. Suitable for high-power applications, it has a 700VAC voltage rating and can handle up to 3A of current. The termination method is through card extender, with a tail length of 13.84mm for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it versatile for various PCB layouts. With matte tin termination plating, it ensures secure solder connections. The EBC60DCMNS288 is a top choice for engineers seeking a dependable and high-quality connector solution.